RSMF2JT15K0 | |
---|---|
DigiKey Part Number | RSMF2JT15K0TR-ND - Tape & Reel (TR) RSMF2JT15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT15K0 |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT15K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.16600 | $1.66 |
25 | $0.14120 | $3.53 |
50 | $0.13140 | $6.57 |
100 | $0.11430 | $11.43 |
250 | $0.10232 | $25.58 |
500 | $0.09216 | $46.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.06377 | $159.42 |
5,000 | $0.06166 | $308.30 |
7,500 | $0.06053 | $453.98 |
12,500 | $0.05665 | $708.12 |
17,500 | $0.05644 | $987.70 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |