RUSB(F) 90,110,135,160,185,250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUSB(F) 90,110,135,160,185,250 Series

RUSBF110-2

DigiKey Part Number
RUSBF110-2HFTR-ND - Tape & Reel (TR)
RUSBF110-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUSBF110-2
Description
PTC RESET FUSE 16V 1.1A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
2.3 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.25000$1.25
5$1.03000$5.15
10$0.95100$9.51
50$0.79020$39.51
100$0.72900$72.90
250$0.65540$163.85
500$0.60450$302.25
1,000$0.55738$557.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44071$1,322.13
6,000$0.41363$2,481.78
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750