RNMF14 22k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC22K0

DigiKey Part Number
S22KCATR-ND - Tape & Reel (TR)
S22KCACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC22K0
Description
RES 22K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112,772
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06300$0.63
25$0.04640$1.16
50$0.04340$2.17
100$0.03860$3.86
250$0.03460$8.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02705$135.25
10,000$0.02577$257.70
15,000$0.02440$366.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700