CFM12JT470R | |
|---|---|
DigiKey Part Number | S470HTR-ND - Tape & Reel (TR) S470HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT470R |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02720 | $2.72 |
| 250 | $0.02420 | $6.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01888 | $94.40 |
| 10,000 | $0.01546 | $154.60 |
| 15,000 | $0.01449 | $217.35 |
| 25,000 | $0.01353 | $338.25 |
| 35,000 | $0.01276 | $446.60 |
| 50,000 | $0.01271 | $635.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |