16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS741AIPWJ

DigiKey Part Number
568-10959-2-ND - Tape & Reel (TR)
568-10959-1-ND - Cut Tape (CT)
568-10959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS741AIPWJ
Description
IC UART SGL I2C BUS SPI 16TSSOP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS485 64 Byte 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
5Mbps
Voltage - Supply
2.3V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,118
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.32000$4.32
10$3.46300$34.63
25$3.38960$84.74
100$3.27900$327.90
250$3.18692$796.73
500$3.15002$1,575.01
1,000$3.09477$3,094.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.90716$7,267.90
Manufacturers Standard Package
Unit Price without GST:$4.32000
Unit Price with GST:$4.96800