EN3P8MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EN3P8MX
EN3P8MX
EN3P8MX

EN3P8MX

DigiKey Part Number
SC268-ND
Manufacturer
Manufacturer Product Number
EN3P8MX
Description
CONN RCPT MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
6.5A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
General Purpose, Instrumentation, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$26.93000$26.93
10$22.88500$228.85
25$21.45160$536.29
50$20.42780$1,021.39
100$19.45300$1,945.30
300$18.00310$5,400.93
500$17.36646$8,683.23
1,000$16.53875$16,538.75
Manufacturers Standard Package
Unit Price without GST:$26.93000
Unit Price with GST:$30.96950