Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,425 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.16374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | - | 62V | 5A (8/20µs) | 450W | No | General Purpose | 50pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
47,720 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.18235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | - | 30V | 12A (8/20µs) | 450W | No | General Purpose | 100pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
56,743 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.18979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | General Purpose | 65pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
51,107 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.19352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | - | 22.5V | 17A (8/20µs) | 450W | No | General Purpose | 150pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
15,993 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.18421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | - | 16.8V | 30A (8/20µs) | 450W | No | General Purpose | 350pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
480 In Stock 9,000 Factory | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.22247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 23V | 35.5V (Typ) | 27A (8/20µs) | 950W | No | - | 160pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | - | Surface Mount | SC-76, SOD-323 | SOD-323 |