FC-135 32.7680KA-A3 | |
|---|---|
DigiKey Part Number | SE2413TR-ND - Tape & Reel (TR) SE2413CT-ND - Cut Tape (CT) SE2413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.25100 | $42.51 |
| 25 | $4.01960 | $100.49 |
| 50 | $3.85340 | $192.67 |
| 100 | $3.69410 | $369.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.49352 | $873.38 |
| 500 | $3.34920 | $1,674.60 |
| 750 | $3.26761 | $2,450.71 |
| 1,250 | $3.16771 | $3,959.64 |
| 1,750 | $3.10362 | $5,431.34 |
| 2,500 | $3.03712 | $7,592.80 |
| 3,000 | $3.00369 | $9,011.07 |
| 6,000 | $2.88004 | $17,280.24 |
| 6,250 | $2.87292 | $17,955.75 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.63500 |