SK210-LTP | |
|---|---|
DigiKey Part Number | SK210-LTPMSTR-ND - Tape & Reel (TR) SK210-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK210-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38100 | $3.81 |
| 100 | $0.23850 | $23.85 |
| 500 | $0.18920 | $94.60 |
| 1,000 | $0.17752 | $177.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13102 | $393.06 |
| 6,000 | $0.11779 | $706.74 |
| 9,000 | $0.11158 | $1,004.22 |
| 15,000 | $0.10522 | $1,578.30 |
| 21,000 | $0.10234 | $2,149.14 |
| 30,000 | $0.08052 | $2,415.60 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |