TVS Diodes

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Search Entry

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TVS DIODE 2.8VWM 15VC SOT23-3
Littelfuse Inc.
9,832
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.74849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.8V (Max)
3V
15V
40A (8/20µs)
600W
No
General Purpose
2pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
TVS DIODE 2.8VWM 15VC 8-SOIC
Littelfuse Inc.
9,363
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.67734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
2.8V (Max)
3V
15V
40A (8/20µs)
600W
No
General Purpose
2pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 2.8VWM 21VC 8-SOIC
Bourns Inc.
9,216
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $1.54748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.8V (Max)
3V
21V
30A (8/20µs)
600W
No
Ethernet
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
TVS DIODE 2.8VWM 21VC SOT23-3
Bourns Inc.
17,198
In Stock
1 : $3.53000
Cut Tape (CT)
3,000 : $0.99378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.8V
3V
21V
30A (8/20µs)
600W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
B61089BDR
TVS DIODE 2.8VWM 17VC 8-SOIC
Littelfuse Inc.
14,943
In Stock
1 : $3.68000
Cut Tape (CT)
2,500 : $2.11021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
2.8V (Max)
3V
17V
24A
750W
No
Ethernet
2.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SL15.TCT
TVS DIODE 2.8VWM 12.5VC SOT23-3
Semtech Corporation
3,661
In Stock
1 : $4.42000
Cut Tape (CT)
3,000 : $1.24227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.8V (Max)
3V
12.5V
24A (8/20µs)
400W
No
Ethernet
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
TVS DIODE 2.8VWM 17VC 8-SOIC
Bourns Inc.
24,705
In Stock
1 : $4.49000
Cut Tape (CT)
2,500 : $2.76060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
2.8V (Max)
3V
17V
30A (8/20µs)
600W
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
TVS DIODE 2.8VWM 15VC 8-SO
Semtech Corporation
6,153
In Stock
1 : $8.67000
Cut Tape (CT)
500 : $3.64326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.8V (Max)
3V
15V
24A (8/20µs)
400W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TVS DIODE 2.8VWM 15VC 8-SOIC
STMicroelectronics
2,202
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.69751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
4
2.8V
-
15V
24A (8/20µs)
600W
No
Ethernet
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TVS DIODE 2.8VWM 15VC 8-SOIC
STMicroelectronics
5,052
In Stock
1 : $1.97000
Cut Tape (CT)
2,500 : $0.76377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
8
2.8V
-
15V
24A (8/20µs)
600W
No
Ethernet
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
TVS DIODE 2.8VWM 17VC 8-SO
Semtech Corporation
1,135
In Stock
1 : $11.08000
Cut Tape (CT)
500 : $5.55506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
2.8V (Max)
3V
17V
30A (8/20µs)
600W
No
General Purpose
8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SL15.TCT
TVS DIODE 2.8VWM 12.5VC SOT23-3
Semtech Corporation
2,940
In Stock
1 : $4.55000
Cut Tape (CT)
3,000 : $1.42484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.8V (Max)
3.2V
12.5V
24A (8/20µs)
400W
No
-
40pF @ 1MHz
-40°C ~ 85°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SLVU2.8-4.TBT
TVS DIODE 2.8VWM 15VC 8SOP
UMW
5,161
In Stock
1 : $2.69000
Cut Tape (CT)
500 : $1.49588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
4
2.8V (Max)
3V
15V
24A (8/20µs)
400W
No
Ethernet
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
Check Lead Time
1 : $2.25000
Cut Tape (CT)
2,500 : $0.71603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.8V (Max)
3V
15V (Typ)
24A (8/20µs)
600W
No
General Purpose
1pF @ 1MHz
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
0
In Stock
3,000 : $0.74569
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Zener
1
-
2.8V (Max)
3V
8V
5A (8/20µs)
500W
No
General Purpose
13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
B61089BDR
TVS DIODE 2.8VWM 18VC 8-SOIC
Littelfuse Inc.
0
In Stock
5,000
Factory
Check Lead Time
2,500 : $1.49763
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
4
2.8V (Max)
3V
18V (Typ)
40A (8/20µs)
600W
No
General Purpose
2pF @ 1MHz (Max)
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SMDA36C-4
TVS DIODE 2.8VWM 20VC 8-SO
SMC Diode Solutions
0
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.49995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
2
-
2.8V (Max)
-
20V
30A (8/20µs)
600W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 17

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.