SM4001PL-TP | |
|---|---|
DigiKey Part Number | SM4001PL-TPMSTR-ND - Tape & Reel (TR) SM4001PL-TPMSCT-ND - Cut Tape (CT) SM4001PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4001PL-TP |
Description | DIODE STANDARD 50V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM4001PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.26100 | $26.10 |
| 500 | $0.19548 | $97.74 |
| 1,000 | $0.17357 | $173.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11338 | $283.45 |
| 5,000 | $0.10674 | $533.70 |
| 7,500 | $0.09859 | $739.42 |
| 12,500 | $0.09202 | $1,150.25 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |