SM712.TCT | |
---|---|
DigiKey Part Number | SM712TR-ND - Tape & Reel (TR) SM712CT-ND - Cut Tape (CT) SM712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712.TCT |
Description | TVS DIODE 12VWM 7VWM SOT233 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM712.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.55000 | $4.55 |
10 | $2.91900 | $29.19 |
100 | $1.99390 | $199.39 |
500 | $1.59854 | $799.27 |
1,000 | $1.57685 | $1,576.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28828 | $3,864.84 |
Unit Price without GST: | $4.55000 |
---|---|
Unit Price with GST: | $5.23250 |