SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125YZPR

DigiKey Part Number
296-15109-2-ND - Tape & Reel (TR)
296-15109-1-ND - Cut Tape (CT)
296-15109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125YZPR
Description
IC BUFF NON-INVERT 5.5V 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.06400$10.64
25$0.95640$23.91
100$0.83920$83.92
250$0.78328$195.82
500$0.74960$374.80
1,000$0.74337$743.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68752$2,062.56
6,000$0.67074$4,024.44
9,000$0.66234$5,961.06
15,000$0.65302$9,795.30
21,000$0.64758$13,599.18
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.71350