Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,567 In Stock | 1 : $11.41000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
51 In Stock | 1 : $10.27000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
86 In Stock | 1 : $10.55000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
67 In Stock | 1 : $11.72000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
42 In Stock | 1 : $10.32000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
21 In Stock | 1 : $11.06000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - |