TC33x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-104E

DigiKey Part Number
TC33X-104ETR-ND - Tape & Reel (TR)
TC33X-104ECT-ND - Cut Tape (CT)
TC33X-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-104E
Description
TRIMMER 100KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,097
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.39200$3.92
25$0.36720$9.18
50$0.34900$17.45
100$0.33130$33.13
250$0.30920$77.30
500$0.29332$146.66
1,000$0.27825$278.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25941$648.52
5,000$0.24594$1,229.70
7,500$0.23837$1,787.78
12,500$0.22915$2,864.38
17,500$0.22326$3,907.05
25,000$0.21717$5,429.25
30,000$0.21413$6,423.90
60,000$0.20291$12,174.60
62,500$0.20226$12,641.25
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900