TL1015AF160QG | |
|---|---|
DigiKey Part Number | EG4344TR-ND - Tape & Reel (TR) EG4344CT-ND - Cut Tape (CT) EG4344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1015AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1015AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.66920 | $16.73 |
| 100 | $0.59830 | $59.83 |
| 250 | $0.55420 | $138.55 |
| 500 | $0.52308 | $261.54 |
| 1,000 | $0.49417 | $494.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45962 | $1,149.05 |
| 5,000 | $0.43638 | $2,181.90 |
| 7,500 | $0.42393 | $3,179.47 |
| 12,500 | $0.40942 | $5,117.75 |
| 17,500 | $0.40057 | $7,009.97 |
| 25,000 | $0.39176 | $9,794.00 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |