TLE63892GV50XUMA1 | |
|---|---|
DigiKey Part Number  | TLE63892GV50XUMA1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TLE63892GV50XUMA1  | 
Description  | IC REG CTRLR BUCK 14DSO  | 
Customer Reference  | |
Detailed Description  | Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-DSO-14-1  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Type  | Transistor Driver  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Buck  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 5V ~ 60V  | |
Frequency - Switching  | 360kHz  | |
Duty Cycle (Max)  | 100%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | Yes  | |
Serial Interfaces  | -  | |
Control Features  | Current Limit, Enable, Reset  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | PG-DSO-14-1  | |
Base Product Number  |