TLE83862ELXUMA1 | |
|---|---|
DigiKey Part Number  | TLE83862ELXUMA1TR-ND - Tape & Reel (TR) TLE83862ELXUMA1CT-ND - Cut Tape (CT) TLE83862ELXUMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLE83862ELXUMA1  | 
Description  | IC REG CTRLR BOOST 14-SSOP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLE83862ELXUMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up  | |
Output Configuration  | Positive  | |
Topology  | Boost  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 4.75V ~ 45V  | |
Frequency - Switching  | 100kHz ~ 700kHz  | |
Duty Cycle (Max)  | 93%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | Yes  | |
Serial Interfaces  | -  | |
Control Features  | Enable, Frequency Control, Soft Start  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad  | |
Supplier Device Package  | PG-SSOP-14-EP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.36000 | $4.36 | 
| 10 | $3.23400 | $32.34 | 
| 25 | $2.95280 | $73.82 | 
| 100 | $2.64360 | $264.36 | 
| 250 | $2.49608 | $624.02 | 
| 500 | $2.40728 | $1,203.64 | 
| 1,000 | $2.33416 | $2,334.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.25695 | $5,642.37 | 
| 5,000 | $2.21041 | $11,052.05 | 
| 7,500 | $2.18712 | $16,403.40 | 
| Unit Price without GST: | $4.36000 | 
|---|---|
| Unit Price with GST: | $5.01400 |