2903159
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2903159
Cabinet Confidence Limited Lifetime Warranty

2903159

DigiKey Part Number
277-16362-ND
Manufacturer
Manufacturer Product Number
2903159
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
2903159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
250V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
Approval Agency
cUL, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$449.33000$449.33
Manufacturers Standard Package
Unit Price without GST:$449.33000
Unit Price with GST:$516.72950