VJ0402A121JXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A121JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A121JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A121JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A121JXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A121JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09900 | $0.99 |
50 | $0.06880 | $3.44 |
100 | $0.05940 | $5.94 |
500 | $0.04362 | $21.81 |
1,000 | $0.03874 | $38.74 |
2,500 | $0.03360 | $84.00 |
5,000 | $0.03052 | $152.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02799 | $279.90 |
20,000 | $0.02591 | $518.20 |
30,000 | $0.02487 | $746.10 |
50,000 | $0.02371 | $1,185.50 |
70,000 | $0.02304 | $1,612.80 |
100,000 | $0.02239 | $2,239.00 |
120,000 | $0.02208 | $2,649.60 |
240,000 | $0.02105 | $5,052.00 |
250,000 | $0.02099 | $5,247.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |