Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock 12 Marketplace | 1 : $290.27000 Box 1 : $238.51000 Bulk | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
65 In Stock | 1 : $290.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
56 In Stock 7 Marketplace | 1 : $413.32000 Box 1 : $361.42000 Tray | Tray Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 4.17 A | - | 200W (300W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
29 In Stock | 1 : $550.78000 Tray | Tray | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 24V | - | - | - | - | 10 A | 5 A | 120W (240W Forced Air) | Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
45 In Stock | 1 : $290.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
50 In Stock | 1 : $303.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 4.17 A | - | 200W (300W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 42 Marketplace | 1 : $459.88000 Bulk | Bulk Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 64 Marketplace Check Lead Time | 60 : $466.60067 Tray 1 : $464.73000 Bulk | Bulk Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
6 In Stock | 1 : $341.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
20 In Stock | 1 : $303.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : $322.51000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : $290.27000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 25 : $275.42600 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $456.90633 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 20 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $456.90633 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.33 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : $466.60067 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | 300W | Medical | 4 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 20 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 120 : $499.54717 Tray | Tray | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.33 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.20" W x 1.60" H (165.1mm x 81.3mm x 40.6mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 20 A | - | 300W | Medical | 4 kV | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.20" W x 1.60" H (165.1mm x 81.3mm x 40.6mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.33 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.50" L x 3.20" W x 1.60" H (165.1mm x 81.3mm x 40.6mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 120 : $499.54717 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.33 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : $510.14500 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | 300W | Medical | 4 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $510.14500 Tray | Tray | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | 300W | Medical | 4 kV | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, CSA, EN, IEC, TUV | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |