WSC2515200R0FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC251550R00FEA

DigiKey Part Number
WSCB-50TR-ND - Tape & Reel (TR)
WSCB-50CT-ND - Cut Tape (CT)
WSCB-50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC251550R00FEA
Description
RES SMD 50 OHM 1% 1W 2515
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC251550R00FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2515 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,423
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.37000$23.70
25$2.04120$51.03
50$1.83520$91.76
100$1.66000$166.00
250$1.46796$366.99
500$1.34776$673.88
1,000$1.24564$1,245.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18206$2,364.12
4,000$1.10690$4,427.60
6,000$1.06830$6,409.80
10,000$1.02464$10,246.40
14,000$0.99864$13,980.96
Manufacturers Standard Package
Unit Price without GST:$3.59000
Unit Price with GST:$4.12850