WSL0805R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.015TR-ND - Tape & Reel (TR) WSLB-.015CT-ND - Cut Tape (CT) WSLB-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0150FEA18 |
Description | RES 0.015 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0150FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.76700 | $17.67 |
| 25 | $1.51640 | $37.91 |
| 50 | $1.35960 | $67.98 |
| 100 | $1.22640 | $122.64 |
| 250 | $1.08016 | $270.04 |
| 500 | $0.98858 | $494.29 |
| 1,000 | $0.91081 | $910.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78786 | $3,939.30 |
| 10,000 | $0.74173 | $7,417.30 |
| 15,000 | $0.71805 | $10,770.75 |
| 25,000 | $0.69126 | $17,281.50 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $3.09350 |