WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0150FEA18

DigiKey Part Number
WSLH-.015TR-ND - Tape & Reel (TR)
WSLH-.015CT-ND - Cut Tape (CT)
WSLH-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0150FEA18
Description
RES 0.015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0150FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,574
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.12800$21.28
25$1.83000$45.75
50$1.64380$82.19
100$1.48520$148.52
250$1.31140$327.85
500$1.20260$601.30
1,000$1.11018$1,110.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05232$2,104.64
4,000$0.98431$3,937.24
6,000$0.94938$5,696.28
10,000$0.90988$9,098.80
14,000$0.88633$12,408.62
20,000$0.86334$17,266.80
Manufacturers Standard Package
Unit Price without GST:$3.22000
Unit Price with GST:$3.70300