WSLP0805R0420FEB | |
|---|---|
DigiKey Part Number | WSLPB-.042TR-ND - Tape & Reel (TR) WSLPB-.042CT-ND - Cut Tape (CT) WSLPB-.042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0420FEB |
Description | RES 0.042 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0420FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.15900 | $21.59 |
| 25 | $1.85720 | $46.43 |
| 50 | $1.66820 | $83.41 |
| 100 | $1.50750 | $150.75 |
| 250 | $1.33136 | $332.84 |
| 500 | $1.22114 | $610.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15001 | $1,150.01 |
| 2,000 | $1.06885 | $2,137.70 |
| 3,000 | $1.02717 | $3,081.51 |
| 5,000 | $0.98002 | $4,900.10 |
| 7,000 | $0.95193 | $6,663.51 |
| 10,000 | $0.92449 | $9,244.90 |
| 12,000 | $0.91133 | $10,935.96 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.77200 |