ECS-80-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC1271TR-ND - Tape & Reel (TR) XC1271CT-ND - Cut Tape (CT) XC1271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PX-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.49500 | $4.95 |
| 25 | $0.46880 | $11.72 |
| 50 | $0.44940 | $22.47 |
| 100 | $0.43070 | $43.07 |
| 250 | $0.40732 | $101.83 |
| 500 | $0.39046 | $195.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37430 | $374.30 |
| 2,000 | $0.35881 | $717.62 |
| 3,000 | $0.35810 | $1,074.30 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |