ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5PX-TR

DigiKey Part Number
XC1288TR-ND - Tape & Reel (TR)
XC1288CT-ND - Cut Tape (CT)
XC1288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5PX-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,725
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.50600$5.06
25$0.47920$11.98
50$0.45940$22.97
100$0.44040$44.04
250$0.41660$104.15
500$0.39932$199.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38280$382.80
2,000$0.36440$728.80
3,000$0.35118$1,053.54
5,000$0.33781$1,689.05
7,000$0.33003$2,310.21
10,000$0.32229$3,222.90
12,000$0.32178$3,861.36
24,000$0.31541$7,569.84
25,000$0.31463$7,865.75
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.67850