ECS-327KE-TR | |
---|---|
DigiKey Part Number | XC1751TR-ND - Tape & Reel (TR) XC1751CT-ND - Cut Tape (CT) XC1751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327KE-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327KE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | -130ppm, +30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 0.25µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
10 | $3.38300 | $33.83 |
25 | $3.19880 | $79.97 |
50 | $3.06640 | $153.32 |
100 | $2.86160 | $286.16 |
250 | $2.78004 | $695.01 |
500 | $2.66516 | $1,332.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.55508 | $2,555.08 |
Unit Price without GST: | $3.88000 |
---|---|
Unit Price with GST: | $4.46200 |