ECS-120-20-3X-TR | |
---|---|
DigiKey Part Number | XC1770TR-ND - Tape & Reel (TR) XC1770CT-ND - Cut Tape (CT) XC1770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-3X-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-3X-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.49000 | $4.90 |
25 | $0.46240 | $11.56 |
50 | $0.44320 | $22.16 |
100 | $0.42490 | $42.49 |
250 | $0.40188 | $100.47 |
500 | $0.38524 | $192.62 |
1,000 | $0.36928 | $369.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34536 | $1,036.08 |
6,000 | $0.33107 | $1,986.42 |
9,000 | $0.32299 | $2,906.91 |
15,000 | $0.31309 | $4,696.35 |
21,000 | $0.30704 | $6,447.84 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |