CSM-3X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-3X-TR

DigiKey Part Number
XC1776TR-ND - Tape & Reel (TR)
XC1776CT-ND - Cut Tape (CT)
XC1776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-3X-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-3X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,173
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.48800$4.88
25$0.46160$11.54
50$0.44240$22.12
100$0.42400$42.40
250$0.40104$100.26
500$0.38446$192.23
1,000$0.36856$368.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29298$878.94
6,000$0.28086$1,685.16
9,000$0.27401$2,466.09
15,000$0.26561$3,984.15
21,000$0.26023$5,464.83
30,000$0.25464$7,639.20
36,000$0.25183$9,065.88
72,000$0.24155$17,391.60
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250