ECS-160-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1776TR-ND - Tape & Reel (TR) XC1776CT-ND - Cut Tape (CT) XC1776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-3X-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.46160 | $11.54 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.42400 | $42.40 |
| 250 | $0.40104 | $100.26 |
| 500 | $0.38446 | $192.23 |
| 1,000 | $0.36856 | $368.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29298 | $878.94 |
| 6,000 | $0.28086 | $1,685.16 |
| 9,000 | $0.27401 | $2,466.09 |
| 15,000 | $0.26561 | $3,984.15 |
| 21,000 | $0.26023 | $5,464.83 |
| 30,000 | $0.25464 | $7,639.20 |
| 36,000 | $0.25183 | $9,065.88 |
| 72,000 | $0.24155 | $17,391.60 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |