ECS-250-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1781TR-ND - Tape & Reel (TR) XC1781CT-ND - Cut Tape (CT) XC1781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-3X-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.52500 | $5.25 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.45570 | $45.57 |
| 250 | $0.43096 | $107.74 |
| 500 | $0.41310 | $206.55 |
| 1,000 | $0.39600 | $396.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34734 | $1,042.02 |
| 6,000 | $0.33720 | $2,023.20 |
| 9,000 | $0.33591 | $3,023.19 |
| 15,000 | $0.33445 | $5,016.75 |
| 21,000 | $0.32895 | $6,907.95 |
| 30,000 | $0.32189 | $9,656.70 |
| 36,000 | $0.31834 | $11,460.24 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |