ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-5P-TR

DigiKey Part Number
XC581TR-ND - Tape & Reel (TR)
XC581CT-ND - Cut Tape (CT)
XC581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-5P-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,455
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82884$828.84
2,000$0.77858$1,557.16
3,000$0.76212$2,286.36
5,000$0.74530$3,726.50
7,000$0.74038$5,182.66
10,000$0.73550$7,355.00
12,000$0.73324$8,798.88
24,000$0.70300$16,872.00
25,000$0.70125$17,531.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.13000$11.30
25$1.06800$26.70
50$1.02400$51.20
100$0.97270$97.27
250$0.92824$232.06
500$0.88980$444.90
Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.13000$11.30
25$1.06800$26.70
50$1.02400$51.20
100$0.98150$98.15
250$0.92824$232.06
500$0.88980$444.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$1.31000
Unit Price with GST:$1.50650