DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
JHL03
DC DC CONVERTER 15V 3W
XP Power
10
In Stock
7
Marketplace
1 : $70.28000
Tube
2 : $92.16500
Bulk
Bulk
Tube
Active
Isolated Module
1
20V
30V
15V
-
-
200mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
83%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER 12V 3W
XP Power
8
In Stock
1 : $70.28000
Tube
Tube
Active
Isolated Module
1
10V
17V
12V
-
-
250mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
79%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER 5V 3W
XP Power
49
In Stock
1 : $70.28000
Tube
Tube
Active
Isolated Module
1
20V
30V
5V
-
-
600mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
74%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER +/-12V 3W
XP Power
9
In Stock
14
Marketplace
1 : $74.54000
Tube
2 : $94.37500
Tube
Tube
Tube
Active
Isolated Module
2
10V
17V
12V
-12V
-
125mA, 125mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
82%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER +/-12V 3W
XP Power
8
In Stock
1 : $74.54000
Tube
Tube
Active
Isolated Module
2
20V
30V
12V
-12V
-
125mA, 125mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
83%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER 15V 3W
XP Power
0
In Stock
Check Lead Time
10 : $66.05600
Tube
Tube
Active
Isolated Module
1
10V
17V
15V
-
-
200mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
78%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER 12V 3W
XP Power
0
In Stock
Check Lead Time
10 : $66.05600
Tube
Tube
Active
Isolated Module
1
20V
30V
12V
-
-
250mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
75%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER +/-15V 3W
XP Power
0
In Stock
Check Lead Time
10 : $68.68000
Tube
Tube
Active
Isolated Module
2
10V
17V
15V
-15V
-
100mA, 100mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
80%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER +/-15V 3W
XP Power
0
In Stock
Check Lead Time
10 : $68.68000
Tube
Tube
Active
Isolated Module
2
20V
30V
15V
-15V
-
100mA, 100mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
87%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
JHL03
DC DC CONVERTER 5V 3W
XP Power
4
In Stock
1 : $70.28000
Tube
Tube
Active
Isolated Module
1
10V
17V
5V
-
-
600mA
3 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-20°C ~ 80°C
77%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.