S SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0062100K000T9L

DigiKey Part Number
Y0062-100KA-ND
Manufacturer
Manufacturer Product Number
Y0062100K000T9L
Description
RES 100K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0062100K000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$71.96000$71.96
10$51.96400$519.64
25$46.56520$1,164.13
50$43.18860$2,159.43
100$40.32040$4,032.04
250$37.18140$9,295.35
500$35.21914$17,609.57
Manufacturers Standard Package
Unit Price without GST:$71.96000
Unit Price with GST:$82.75400