Y1121500R000T9R | |
---|---|
DigiKey Part Number | Y1121-500TR-ND - Tape & Reel (TR) Y1121-500CT-ND - Cut Tape (CT) Y1121-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1121500R000T9R |
Description | RES SMD 500OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121500R000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.68000 | $36.68 |
10 | $25.92400 | $259.24 |
25 | $23.01400 | $575.35 |
50 | $21.19360 | $1,059.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19.64720 | $1,964.72 |
200 | $18.33360 | $3,666.72 |
300 | $17.65900 | $5,297.70 |
500 | $16.89602 | $8,448.01 |
700 | $16.44137 | $11,508.96 |
1,000 | $15.99727 | $15,997.27 |
Unit Price without GST: | $36.68000 |
---|---|
Unit Price with GST: | $42.18200 |