Y116910K0000T9R | |
|---|---|
DigiKey Part Number | Y1169-10KTR-ND - Tape & Reel (TR) Y1169-10KCT-ND - Cut Tape (CT) Y1169-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116910K0000T9R |
Description | RES SMD 10KOHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116910K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.94000 | $56.94 |
| 10 | $40.80500 | $408.05 |
| 25 | $36.44800 | $911.20 |
| 50 | $33.72200 | $1,686.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.46390 | $2,446.39 |
| 200 | $22.87700 | $4,575.40 |
| 300 | $22.06203 | $6,618.61 |
| 500 | $21.14026 | $10,570.13 |
| 700 | $20.59124 | $14,413.87 |
| Unit Price without GST: | $56.94000 |
|---|---|
| Unit Price with GST: | $65.48100 |