SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174550R0000T9R

DigiKey Part Number
Y1745-50ATR-ND - Tape & Reel (TR)
Y1745-50ACT-ND - Cut Tape (CT)
Y1745-50ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y174550R0000T9R
Description
RES SMD 50 OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174550R0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,339
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.80000$37.80
10$26.73700$267.37
25$23.74760$593.69
50$21.87600$1,093.80
100$20.28640$2,028.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$18.93590$3,787.18
400$17.78923$7,115.69
600$17.20028$10,320.17
1,000$16.53417$16,534.17
Manufacturers Standard Package
Unit Price without GST:$37.80000
Unit Price with GST:$43.47000