E2B-M12KN08-M1-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M12KN08-M1-B2

DigiKey Part Number
Z4156-ND
Manufacturer
Manufacturer Product Number
E2B-M12KN08-M1-B2
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2B-M12KN08-M1-B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$52.25000$52.25
5$47.86600$239.33
10$46.23600$462.36
25$44.28720$1,107.18
50$42.95540$2,147.77
100$41.73270$4,173.27
Manufacturers Standard Package
Unit Price without GST:$52.25000
Unit Price with GST:$60.08750