Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Package / Case | Mounting Type | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,899 In Stock | 1 : $5.66000 Cut Tape (CT) 3,000 : $1.65140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Differential, Open-Drain | 1.7V ~ 5.5V | - | 0.005µA @ 1.7V | - | 10µA | - | 10µs | 13.5mV | -40°C ~ 125°C | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
330 In Stock | 1 : $9.15000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | with Voltage Reference | 1 | Differential, Open-Drain | 1.7V ~ 5.5V | - | 0.005µA @ 1.7V | - | 10µA | - | 10µs | 13.5mV | -40°C ~ 125°C | Automotive | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |