Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,278 In Stock | 1 : $8.22000 Cut Tape (CT) 3,000 : $2.79110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.2% | 40ppm/°C | 18µVp-p | - | - | - | 50 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,311 In Stock | 1 : $8.76000 Cut Tape (CT) 3,000 : $3.04695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.2% | 40ppm/°C | 18µVp-p | - | - | - | 50 µA | -40°C ~ 85°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
8,699 In Stock | 1 : $5.27000 Cut Tape (CT) 3,000 : $1.48858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.4% | 70ppm/°C | 18µVp-p | - | - | - | 50 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Shunt | Fixed | 2.5V | 15 mA | ±0.4% | 70ppm/°C | 18µVp-p | - | - | - | 50 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |