Microcontrollers

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
248
In Stock
1 : $7.26000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
IC MCU 16BIT 128KB FLASH 44QFN
Microchip Technology
194
In Stock
1 : $7.59000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
40 VFQFPN
IC MCU 16BIT 128KB FLASH 44QFN
Microchip Technology
10,034
In Stock
1 : $7.63000
Cut Tape (CT)
1,600 : $6.32652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44-TLA
IC MCU 16BIT 128KB FLASH 44VTLA
Microchip Technology
0
In Stock
3,300 : $4.89373
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-VTLA (6x6)
44-VFTLA Exposed Pad
44-TLA
IC MCU 16BIT 128KB FLASH 44VTLA
Microchip Technology
0
In Stock
244 : $5.32168
Tube
Tube
Obsolete
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-VTLA (6x6)
44-VFTLA Exposed Pad
44 TQFP
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
0
In Stock
1,200 : $5.86130
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
IC MCU 16BIT 128KB FLASH 44QFN
Microchip Technology
0
In Stock
1,600 : $6.02411
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44 TQFP
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
1,200 : $6.08462
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
48-UQFN
IC MCU 16BIT 128KB FLASH 48UQFN
Microchip Technology
0
In Stock
Check Lead Time
244 : $6.23344
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
48-UQFN
IC MCU 16BIT 128KB FLASH 48UQFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $6.30792
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
44 TQFP
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
320 : $6.66141
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-TQFP (10x10)
44-TQFP
48-UQFN
IC MCU 16BIT 128KB FLASH 48UQFN
Microchip Technology
0
In Stock
Check Lead Time
183 : $6.88470
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UQFN (6x6)
48-UFQFN Exposed Pad
40 VFQFPN
IC MCU 16BIT 128KB FLASH 44QFN
Microchip Technology
0
In Stock
Check Lead Time
180 : $6.92189
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
60 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44-TLA
IC MCU 16BIT 128KB FLASH 44VTLA
Microchip Technology
0
In Stock
Active
Tube
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
35
128KB (43K x 24)
FLASH
-
8K x 16
3V ~ 3.6V
A/D 9x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-VTLA (6x6)
44-VFTLA Exposed Pad
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.