Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
19436-0214
2CKT SEALED PANEL MNT PLUG W/GAS
Molex
893
Marketplace
35 : $9.19943
Bulk
Bulk
Active
Plug
Male Blade
2
0.300" (7.62mm)
1
-
Panel Mount
Crimp
Locking Ramp
Black
Sealed
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
2 CKT RECPT 8 AWG W/CPA MX150L
2 CKT RECPT 8 AWG W/CPA MX150L
Molex
777
Marketplace
25 : $11.47760
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.300" (7.62mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
-
-40°C ~ 120°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.