S-576Z B Series ZCL™ Hall Effect ICs
ABLIC's ZCL (Zero Crossing Latch) Hall effect ICs transform the brushless DC motor market
ABLIC’s ZCL Hall effect IC is a latch-type Hall effect IC that uses a new detection method that detects the output signal at the zero-crossing point where polarity changes. It is ideal for BLDC motor control, and unlike other Hall effect ICs, it is not thrown off by variations in magnetic flux density and can maintain stable detection. The high energy efficiency, reliability, low noise performance, and other characteristics make it ideal for consumer products requiring granular control.
- Rotation angle detection is not easily impacted by changes in magnetic flux
- Pole detection
- ZCL detection
- Output logic (the option can be selected)
- VOUT = "L" at S pole detection
- VOUT = "H" at S pole detection
- Output form (the option can be selected)
- Nch open-drain output
- Nch driver + built-in pull-up resistor (1.2 kΩ typ.)
- Zero crossing latch point
- BZ = 0.0 mT typ.
- Release point (S pole) (the option can be selected)
- BRS = 3.0 mT typ.
- BRS = 6.0 mT typ.
- Compact and low-profile motor housing
- Chopping frequency
- fC = 500 kHz typ.
- Output delay time
- tD = 8.0 μs typ.
- Power supply voltage range
- VDD = 2.7 V to 26.0 V [when output form is Nch driver + built-in pull-up resistor (1.2 kΩ typ.)]
- Built-in regulator
- Built-in output current limit circuit
- Operation temperature range
- Ta = −40°C to +125°C
- Lead-free (Sn 100%), halogen-free
S-576Z B Series ZCL™ Hall Effect ICs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | S-576Z1L1B-L3T2U | MAGNETIC SWITCH LATCH TSOT23-3 | 6278 - Immediate | $2.02 | View Details |
![]() | ![]() | S-576ZNL1B-A6T8U | MAGNETIC SWITCH LATCH HSNT-6 | 0 - Immediate | $2.02 | View Details |
![]() | ![]() | S-576Z1L1B-A6T8U | MAGNETIC SWITCH LATCH HSNT-6 | 4122 - Immediate | $2.02 | View Details |
![]() | ![]() | S-576ZNL2B-A6T8U | MAGNETIC SENSOR ICS | 100 - Immediate | $2.02 | View Details |
![]() | ![]() | S-576ZNL2B-L3T2U | MAGNETIC SENSOR ICS | 0 - Immediate | $2.02 | View Details |