S-576Z R Series ZCL Hall Effect ICs
ABLIC's S-576Z R series ZCL Hall effect ICs enable stable control of BLDC motors even in harsh outdoor environments
ABLIC's S-576Z R series of ZCL Hall effect ICs are ideal for controlling BLDC motor rotation used for opening and closing electric valve actuators or adjusting 5G base station antennas orientation. S-576Z R series can operate over a wide temperature range from -50°C to +150°C and employ the ZCL detection methodology to ensure that rotation control is not affected by housing variations or ambient temperature fluctuations.
- Pole detection: ZCL detection
- Output logic: VOUT = L at S pole detection, VOUT = H at S pole detection
- Output form: Nch open-drain output, Nch driver + built-in pull-up resistor (1.2 kΩ typ.)
- Zero crossing latch point: BZ = 0.0 mT typ.
- Release point (S pole): BRS = 3.0 mT typ., BRS = 6.0 mT typ.
- Chopping frequency: fc = 500 kHz typ.
- Output delay time: tD = 8.0 µs typ.
- Power supply voltage range*2: VDD = 2.7 V to 26.0 V
- Built-in regulator
- Built-in output current limit circuit
- Operation temperature range: Ta = -50°C to +150°C
- Lead-free (Sn 100%), halogen-free
- Available in a TSOT-23-3S (2.85 mm x 2.9 mm x t0.8 mm max.) package
- Infrastructure equipment
- Outdoor brushless DC (BLDC) motors
- Home appliances
- Housing equipment
- Industrial equipment
S-576Z R Series ZCL Hall Effect ICs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | S-576ZNL1R-L3T2U | MAGNETIC SWITCH LATCH TSOT23-3 | 1433 - Immediate | $2.50 | View Details |
![]() | ![]() | S-576Z1L1R-L3T2U | MAGNETIC SWITCH LATCH TSOT23-3 | 1900 - Immediate | $2.50 | View Details |
![]() | ![]() | S-576Z1L1B-L3T2U | MAGNETIC SWITCH LATCH TSOT23-3 | 6278 - Immediate | $2.02 | View Details |