HRPM Series Rotary Position Sensors

Amphenol Piher's sensors are a cost-effective, non-contacting position-sensing solution for applications in harsh environments

Image of Amphenol Piher's HRPM Series Rotary Position SensorsAmphenol Piher Sensing Systems’ HRPM series of Hall effect rotary position sensors is a cost-effective, non-contacting position-sensing solution for applications in harsh environments such as transportation and industrial. With 360° endless rotation, flange mounting for easy positioning, configurable angular ranges from 50° to 360°, up to 12-bit resolution, absolute position reading at power-up, different pin-out options, and support for low- and high-voltage power supply, design engineers can leverage the sensors adaptability to create innovative solutions. Up to IP69K sealing, robustness against humidity, vibration, and shock makes these sensors perfectly suited for harsh industrial, marine, and transportation environments. This compact sensor is based on a touchless concept with separate housings for electronics and magnets. The magnet is mounted on the actuated axis and without wear and tear due to radial forces, the reliability and lifetime become virtually limitless. This durability translates into reduced maintenance costs and high accuracy throughout its whole operational lifespan. The integrated AMP Superseal connector offers plug-and-play functionality which eliminates the need for manual wiring and soldering, allowing for easy and quick installation.

Features
  • True touchless operation
    • Without any internal or external gears or linkages, the sensor is easily assembled and calibrated and free from wear and tear over its lifetime
  • Made for harsh environments
    • The rugged IP67/IP69K package protects the sensor from dust, moisture, vibration, and extreme temperatures for use in the most demanding environments
  • Unlimited mechanical life
    • The separation of electronics and magnet module allows for a virtually unlimited lifetime independent of the number of revolutions
  • Compact, low-profile package
    • Without the need for a shaft, the sensor is provided in an exceptionally compact and low-profile package that fits applications with space constraints
  • 360° absolute position feedback
    • Endless mechanical rotational angle without dead band keeps the position on power loss with configurable electrical angles from 50° to 360°
Applications
  • Transportation sensing
    • Steering wheel angle
    • Pedal position
    • Suspension/height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shift
  • Marine
    • Steering and shifter sensors
  • Industrial
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Robot arm position
    • Valve monitoring
    • Conveyor operation
    • HVAC systems

HRPM Series Rotary Position Sensors

ImageManufacturer Part NumberDescriptionTechnologyAvailable QuantityPriceView Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-060S-05-EHALL-EFFECT ROTARY POSITION SENSHall Effect49 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-050S-05-EHALL-EFFECT ROTARY POSITION SENSHall Effect48 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-350S-05-EHALL-EFFECT ROTARY POSITION SENSHall Effect50 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-350S-RE-EHALL-EFFECT ROTARY POSITION SENSHall Effect50 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-090S-RE-EHALL-EFFECT ROTARY POSITION SENSHall Effect50 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-180S-RE-EHALL-EFFECT ROTARY POSITION SENSHall Effect50 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-050S-RE-EHALL-EFFECT ROTARY POSITION SENSHall Effect50 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-090S-05-EHALL-EFFECT ROTARY POSITION SENSHall Effect6 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-120S-05-EHALL-EFFECT ROTARY POSITION SENSHall Effect5 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-270S-RE-AHALL-EFFECT ROTARY POSITION SENSHall Effect25 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-120S-RE-AHALL-EFFECT ROTARY POSITION SENSHall Effect25 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-350S-RE-AHALL-EFFECT ROTARY POSITION SENSHall Effect23 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-060S-RE-AHALL-EFFECT ROTARY POSITION SENSHall Effect10 - Immediate$162.50View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-070S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect25 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-120S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect23 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-090S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect49 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-060S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect49 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-050S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect100 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-270S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect22 - Immediate$116.90View Details
HALL-EFFECT ROTARY POSITION SENSHRPM-A-350S-05-AHALL-EFFECT ROTARY POSITION SENSHall Effect49 - Immediate$116.90View Details
Published: 2024-04-10