SRR3818A/SRR4818A/SRR4828A Inductor Series

Bourns features their SRR3818A/SRR4818A/SRR4828A automotive grade shielded power inductor series

Image of Bourns SRR3818A, SRR4818A, and SRR4828A Inductor SeriesBourns inductive components product line is introducing three additional shielded power inductor series - SRR3818A, SRR4818A, and SRR4828A. These series are qualified to AEC-Q200 with an operating temperature up to +150°C. The inductor series are designed with a ferrite core and shield that feature low core loss and shielded construction for low magnetic radiation making them attractive for applications where low noise operating environments are essential. The operating temperature ranges from -40°C to +150°C. The SRR3818A, SRR4818A, and SRR4828A series are well suited for automotive applications that are typically located in driver assistant devices, infotainment systems, lighting, DC/DC converters, and power supplies. These shielded power inductors are also ideal for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required.

Features
  • Shielded construction
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen free
Applications
  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies

SRR3818A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 47UH 560MA 1.03OHM SMDSRR3818A-470MFIXED IND 47UH 560MA 1.03OHM SMD560 mAShielded1.03Ohm Max2200 - Immediate$1.25View Details
FIXED IND 10UH 1.3A 235 MOHM SMDSRR3818A-100MFIXED IND 10UH 1.3A 235 MOHM SMD1.3 AShielded235mOhm Max1500 - Immediate$1.25View Details
FIXED IND 3.9UH 2A 105 MOHM SMDSRR3818A-3R9YFIXED IND 3.9UH 2A 105 MOHM SMD2 AShielded105mOhm Max760 - Immediate$1.25View Details
FIXED IND 3.3UH 2.1A 85 MOHM SMDSRR3818A-3R3YFIXED IND 3.3UH 2.1A 85 MOHM SMD2.1 AShielded85mOhm Max1000 - Immediate$1.25View Details
FIXED IND 33UH 650MA 740MOHM SMDSRR3818A-330MFIXED IND 33UH 650MA 740MOHM SMD650 mAShielded740mOhm Max929 - Immediate$1.25View Details

SRR4818A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 8.2UH 1.9A 130MOHM SMDSRR4818A-8R2YFIXED IND 8.2UH 1.9A 130MOHM SMD1.9 AShielded130mOhm Max2006 - Immediate$1.25View Details
FIXED IND 3.9UH 2.7A 70 MOHM SMDSRR4818A-3R9YFIXED IND 3.9UH 2.7A 70 MOHM SMD2.7 AShielded70mOhm Max898 - Immediate$1.25View Details
FIXED IND 4.7UH 2.6A 80 MOHM SMDSRR4818A-4R7YFIXED IND 4.7UH 2.6A 80 MOHM SMD2.6 AShielded80mOhm Max871 - Immediate$1.25View Details
FIXED IND 22UH 1.25A 360MOHM SMDSRR4818A-220MFIXED IND 22UH 1.25A 360MOHM SMD1.25 AShielded360mOhm Max800 - Immediate$1.25View Details
FIXED IND 27UH 1.15A 400MOHM SMDSRR4818A-270MFIXED IND 27UH 1.15A 400MOHM SMD1.15 AShielded400mOhm Max1597 - Immediate$1.25View Details

SRR4828A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 220UH 500MA 1.25OHM SMSRR4828A-221MFIXED IND 220UH 500MA 1.25OHM SM500 mAShielded1.25Ohm Max855 - Immediate$1.25View Details
FIXED IND 4.7UH 3A 54 MOHM SMDSRR4828A-4R7YFIXED IND 4.7UH 3A 54 MOHM SMD3 AShielded54mOhm Max852 - Immediate$1.25View Details
FIXED IND 3.9UH 3.4A 47 MOHM SMDSRR4828A-3R9YFIXED IND 3.9UH 3.4A 47 MOHM SMD3.4 AShielded47mOhm Max572 - Immediate$1.25View Details
FIXED IND 47UH 1.2A 270 MOHM SMDSRR4828A-470MFIXED IND 47UH 1.2A 270 MOHM SMD1.2 AShielded270mOhm Max257 - Immediate$1.25View Details
FIXED IND 12UH 2A 125 MOHM SMDSRR4828A-120MFIXED IND 12UH 2A 125 MOHM SMD2 AShielded125mOhm Max171 - Immediate$1.25View Details
Published: 2017-08-24