SRR4828A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR4828A

SRR4828A-221M

DigiKey Part Number
SRR4828A-221MTR-ND - Tape & Reel (TR)
SRR4828A-221MCT-ND - Cut Tape (CT)
SRR4828A-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-221M
Description
FIXED IND 220UH 500MA 1.25OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.25Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Shielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.02700$10.27
100$0.84490$84.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.73704$368.52
1,000$0.69495$694.95
1,500$0.67147$1,007.21
2,500$0.64306$1,607.65
3,500$0.62501$2,187.53
5,000$0.60645$3,032.25
12,500$0.56132$7,016.50
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750