SS1 Series Marine Grade Anti-Vandal Navigation Switch
CIT Relay and Switch SS1 series 19 mm anti-vandal pushbutton switches feature SUS 3
CIT Relay and Switch SS1 series anti-vandal switches feature an IP67 sealing rating and a switch body made from SUS 316F stainless steel. They offer function options, including navigation, momentary, and latching, with a flush actuator illuminated by an LED ring available in various colors. The standard wire termination is 12 inches, with customization options available. The SS1 series is used in a variety of applications, such as display panels, pumps, outboard motors, power anchors, control panels, marine battery packs, trolling motors, and marine on-board charging systems.
SS1 Series Marine Grade Anti-Vandal Navigation Switch
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SS119NBSRW | SWITCH PB SPST N.O. 24A 26.4VDC | 11 - Immediate | $83.74 | View Details |
![]() | ![]() | SS119NBSGW | SWITCH PB SPST N.O. 24A 26.4VDC | 15 - Immediate | $87.40 | View Details |
![]() | ![]() | SS119NBSBW | SWITCH PB SPST N.O. 24A 26.4VDC | 14 - Immediate | $104.77 | View Details |
![]() | ![]() | SS119NBSWW | SWITCH PB SPST N.O. 24A 26.4VDC | 11 - Immediate | $103.47 | View Details |
![]() | ![]() | SS119LBSRW | SWITCH PB SPST N.O. 24A 26.4VDC | 18 - Immediate | $104.37 | View Details |
![]() | ![]() | SS119LBSGW | SWITCH PB SPST N.O. 24A 26.4VDC | 16 - Immediate | $107.94 | View Details |
![]() | ![]() | SS119LBSBW | SWITCH PB SPST N.O. 24A 26.4VDC | 10 - Immediate | $104.42 | View Details |
![]() | ![]() | SS119LBSWW | SWITCH PB SPST N.O. 24A 26.4VDC | 13 - Immediate | $129.29 | View Details |
![]() | ![]() | SS119CBSNW | SWITCH PB SPDT 10A 28VDC | 19 - Immediate | $114.36 | View Details |
![]() | ![]() | SS119CBSNAW | SWITCH PB SPDT 10A 28VDC | 19 - Immediate | $91.49 | View Details |