UPD Series

Crydom's UPD series AC output solid state relays now available at DigiKey

Image of Crydom's UPD Series Crydom offers panel or PCB mounted single channel, dual or 3-phase solid state relays rated at either 15 A or 25 A per channel at 280 VAC. Available in either a single-in-line (SIP) printed circuit board mounted version or low profile panel mount package with .25" male quick connects. All UPD series models feature optically isolated DC input control ratings of either 3 VDC to 32 VDC, 3 VDC to 15 VDC or 4.5 VDC to 8 VDCC depending upon the model and are available in both zero voltage and random turn on versions. The UPD series' unique design with metal base plate allows for attachment to an external heat sink to achieve full output ratings in a 40°C ambient temperature for either the PCB mounted SIP versions or the low profile panel mounted versions.

Features

Single SSR
  • SIP SSR
  • Single channel ratings of 15 A and 25 A at 280 VAC
  • PCB mount package or panel mount quick connect terminals (F option)
  • SCR output for heavy industrial loads
  • Zero-crossing (resistive loads) or random fire (inductive loads) output
Dual SSR
  • SIP SSR
  • Two relay in one package with independent control input
  • Ratings per channel of 15 A at 280 VAC
  • PCB mount package or panel mount quick connect terminals (F option)
  • SCR output for heavy industrial loads
  • Zero-crossing (resistive loads) output
3-Phase SSR
  • SIP SSR
  • Three output channels in one package with common control input
  • Ratings per channel of 15 A at 280 VAC
  • PCB mount package or panel mount quick connect terminals (F option)
  • SCR output for heavy industrial loads
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output

UPD24

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - InputAvailable Quantity
SSR RELAY SPST-NO 15A 24-280VUPD2415SSR RELAY SPST-NO 15A 24-280VAC, Zero Cross3 ~ 32VDC6 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415-10SSR RELAY SPST-NO 15A 24-280VAC3 ~ 32VDC10 - ImmediateView Details
SSR RELAY SPST-NO 25A 24-280VUPD2425SSR RELAY SPST-NO 25A 24-280VAC, Zero Cross3 ~ 32VDC20 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415F-10SSR RELAY SPST-NO 15A 24-280VAC3 ~ 32VDC20 - ImmediateView Details
SSR RELAY SPST-NO 25A 24-280VUPD2425F-10SSR RELAY SPST-NO 25A 24-280VAC3 ~ 32VDC0 - Immediate
23 - Marketplace
View Details
SSR RELAY SPST-NO 25A 24-280VUPD2425FSSR RELAY SPST-NO 25A 24-280VAC, Zero Cross3 ~ 32VDC3 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415FSSR RELAY SPST-NO 15A 24-280VAC, Zero Cross3 ~ 32VDC0 - ImmediateView Details
SSR RELAY SPST-NO 25A 24-280VUPD2425-10SSR RELAY SPST-NO 25A 24-280VAC3 ~ 32VDC0 - ImmediateView Details

UPD24D

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - InputAvailable Quantity
SSR RELAY SPST-NO 15A 24-280VUPD2415DSSR RELAY SPST-NO 15A 24-280VAC, Zero Cross3 ~ 15VDC13 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415DFSSR RELAY SPST-NO 15A 24-280VAC, Zero Cross3 ~ 15VDC0 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415DF-10SSR RELAY SPST-NO 15A 24-280VAC3 ~ 15VDC1 - ImmediateView Details
SSR RELAY SPST-NO 15A 24-280VUPD2415D-10SSR RELAY SPST-NO 15A 24-280VAC3 ~ 15VDC0 - ImmediateView Details

UPD24TP

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - InputAvailable Quantity
SSR RELAY 3PST-NO 15A 24-280VUPD2415TPFSSR RELAY 3PST-NO 15A 24-280VAC, Zero Cross4.5 ~ 8VDC39 - ImmediateView Details
SSR RELAY 3PST-NO 15A 24-280VUPD2415TPSSR RELAY 3PST-NO 15A 24-280VAC, Zero Cross4.5 ~ 8VDC37 - ImmediateView Details
SSR RELAY 3PST-NO 15A 24-280VUPD2415TPF-10SSR RELAY 3PST-NO 15A 24-280VAC4.5 ~ 8VDC8 - ImmediateView Details
SSR RELAY 3PST-NO 15A 24-280VUPD2415TP-10SSR RELAY 3PST-NO 15A 24-280VAC4.5 ~ 8VDC0 - ImmediateView Details
Published: 2013-10-24